Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPK90B1/4
Newark Part No.57F2336
Also Known As1437624-9
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.270 |
| 25+ | $4.110 |
| 50+ | $3.770 |
| 100+ | $3.460 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPK90B1/4
Newark Part No.57F2336
Also Known As1437624-9
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Indicator Dot
Knob Diameter31.8mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for PK90B1/4
1 Product Found
Product Overview
The PK90B1/4 is a black Straight Knurled Knob with on-skirt dot indicator. The PK series 1437624-9 straight knurled knob is made of moulded phenolic resin with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
31.8mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Indicator Dot
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
