Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSPF101BC0
Newark Part No.11F404
Product RangeMSPF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSPF101BC0
Newark Part No.11F404
Product RangeMSPF Series
Technical Datasheet
Product RangeMSPF Series
Panel Cutout Diameter11.8mm
Contact Voltage AC Nom125V
Contact ConfigurationDPST
Switch Operation(On)-(Off)
Contact Current Max500mA
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC125V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Product Overview
The MSPF101BC0 is a normally opened and normally closed round Pushbutton Switch with dual circuit configuration. The MSPF series pushbutton switch has momentary operating function. It comes with silver-plated copper alloy contacts and terminals, thermoplastic actuator (button) and thermoset plastic case.
- Versatile front or rear entry mounting
- Relative small depth for 15/32-32 size threaded switch
- Decretive mounting hardware
Applications
Industrial
Technical Specifications
Product Range
MSPF Series
Contact Voltage AC Nom
125V
Switch Operation
(On)-(Off)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
500mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
11.8mm
Contact Configuration
DPST
Contact Current Max
500mA
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
