Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
| 10+ | $35.600 |
| 25+ | $34.450 |
| 50+ | $33.970 |
| 100+ | $32.950 |
| 250+ | $32.280 |
| 500+ | $31.600 |
Product Information
Product Overview
The MPS-103F is a single-pole double-throw Pushbutton Switch with wire lug terminals, pole momentary function, silver-plated brass contact, nickel-plated copper alloy actuator and threaded bushing. The new ALCOSWITCH blue series pushbutton is based on an innovative snap-action mechanism that produces an extremely fast switching moment. This high level of dynamics not only reduces arcing and bounce but it also results in a high number of duty cycles. This miniature pushbutton is easily integrated into compact control/front panels.
- Epoxy terminal seal
- Epoxy resin UL94V-0 case
- Stainless steel frame
- 1000MΩ at 500VDC Minimum insulation resistance
- 10mΩ at 1A/2 to 4VDC Maximum initial contact resistance
- 1000VAC for 1 minute Dielectric strength
- -20 to +80°C Operating temperature range
Applications
Industrial, Medical, Sensing & Instrumentation, Communications & Networking, Automation & Process Control
Technical Specifications
Standard
-
125V
3A
Natural
125V
-
Panel Mount
Non Illuminated
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
MPS Blue Series
SPDT
On-(On)
Plunger for Cap
3A
-
-
Solder Lug
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate