Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKPN900B1/4
Newark Part No.57F2319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
Price for:Each
Minimum: 2000
Multiple: 2000
$40,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKPN900B1/4
Newark Part No.57F2319
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Bar Pointer and Indicator Line
Knob Diameter23.8mm
Product Range-
SVHCLead
Product Overview
The KPN900B1/4 is a black Straight Knurled Knob with bar pointer and side indicator line. The KNS series 9-1437622-9 straight knurled knob is made of 5056 aluminium.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
23.8mm
SVHC
Lead
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Bar Pointer and Indicator Line
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
