Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02STR04
Newark Part No.20M6185
Product RangeGDH Series
Your Part Number
299 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.050 | $0.504 |
| 10+ | $2.890 | $0.504 |
| 25+ | $2.740 | $0.504 |
| 50+ | $2.480 | $0.504 |
| 100+ | $2.220 | $0.504 |
| 500+ | $1.980 | $0.504 |
| 1000+ | $1.890 | $0.504 |
| 2500+ | $1.800 | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02STR04
Newark Part No.20M6185
Product RangeGDH Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing1.28mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Alternatives for GDH02STR04
1 Product Found
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Pitch Spacing
1.28mm
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
GDH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
