Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDPS9131AK
Newark Part No.81F697
Product RangeDPS9 Series
Your Part Number
172 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.080 | $19.190 |
| 5+ | $34.340 | $19.190 |
| 10+ | $32.270 | $19.190 |
| 25+ | $30.930 | $19.190 |
| 50+ | $29.280 | $19.190 |
| 100+ | $28.630 | $19.190 |
| 250+ | $28.410 | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDPS9131AK
Newark Part No.81F697
Product RangeDPS9 Series
Technical Datasheet
Product RangeDPS9 Series
Switch MountingPanel Mount
Switch TerminalsCard Edge Tabs
Output CodeBCD
Readout0 to 9
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPS9131AK is a 10-position single-pole single-throw (SPST) Push-wheel Switch with 1-2-4-8 BCD code and copper alloy contact base. The 3-1437603-8 digital switch supports snap detent mounting and card edge tabs termination.
Applications
Industrial
Technical Specifications
Product Range
DPS9 Series
Switch Terminals
Card Edge Tabs
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
