Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDPS8131AK
Newark Part No.50B6859
Product RangeDPS8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $22.310 |
Price for:Each
Minimum: 500
Multiple: 500
$11,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDPS8131AK
Newark Part No.50B6859
Product RangeDPS8 Series
Technical Datasheet
Product RangeDPS8 Series
Switch MountingPanel Mount
Switch TerminalsSolder
Output CodeBCD
Readout0 to 9
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPS8 series compact family of instrument grade Pushbutton Code Switch for numerical input applications. These models are similar in size to those of the SMCD series and also feature a fast-snap-together assembly with conventional behind-the-panel mounting. A simple reliable bidirectional pushbutton mechanism allows rapid changes to either higher or lower numerical setting. Reliable performance in logic level circuits and long service life are provided by gold clad wiping contacts. A dust-sealed window protects the readout characters, which are larger than those of comparable thumbwheel switches. These have snap-action detent.
- 0.15Ω Maximum contact circuit resistance
- <gt/>10⁶ Mechanical life operations
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DPS8 Series
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate