Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA201J1AQ004
Newark Part No.69R7587
Product RangeGEMINI A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
Price for:Each
Minimum: 500
Multiple: 500
$2,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA201J1AQ004
Newark Part No.69R7587
Product RangeGEMINI A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPST
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGEMINI A Series
Contact Current AC Max5A
Contact Current Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height18mm
Panel Cutout Width10.6mm
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Switch Operation
On-None-On
Switch Mounting
Panel Mount
Product Range
GEMINI A Series
Contact Current Max
5A
Contact Current DC Max
5A
Contact Voltage VDC
28V
Panel Cutout Width
10.6mm
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPST
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Voltage VAC
125V
Contact Voltage DC Nom
28V
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate