Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA108SYCB04
Newark Part No.78K5139
Product RangeGemini A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.690 |
| 1000+ | $3.540 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 500
Multiple: 100
$1,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA108SYCB04
Newark Part No.78K5139
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead
Product Overview
The A108SYCB04 is a single-pole double-throw (SPDT) Toggle Switch with gold-plated copper base contacts and nickel-plated actuator. This through-hole mount baton standard switch features 1/4-40 threaded bushing and PCB termination.
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 1000VAC Dielectric strength
- 10mΩ Contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
Gemini A Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for A108SYCB04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
