Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101P3ZQ04
Newark Part No.04M7050
Product RangeGemini A Series
Your Part Number
365 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 10+ | $8.450 |
| 25+ | $7.960 |
| 50+ | $7.620 |
| 100+ | $7.270 |
| 250+ | $6.780 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101P3ZQ04
Newark Part No.04M7050
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Product Overview
The A101P3ZQ04 is a single-pole double-throw (SPDT) Toggle Switch with break before make silver plated copper contacts and epoxy sealed wire lug terminals prevents the entry of flux, solvent and other contaminants. The 2-1825136-7 locking toggle switch features vertical toggle actuation nickel actuator, steel frame with brass tin plated solder support, thermoplastic case, nickel finish brass alloy bushing and on-on operating function. It supports solder mounting.
- UL94V-1 Flammability rating
- 6000 cycles Electrical life
- 10mΩ Maximum initial contact resistance
- 1000MΩ Insulation resistance
- 1000VRMS at sea level Dielectric strength
Applications
Industrial, Medical, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for A101P3ZQ04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
