Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No8910K94
Newark Part No.94C1115
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No8910K94
Newark Part No.94C1115
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
-
Contact Current Max
10A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate