Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No7361K5
Newark Part No.41F524
Also Known As1520228-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No7361K5
Newark Part No.41F524
Also Known As1520228-5
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCTo Be Advised
Product Overview
The 7361K5 is a single-pole single-throw (SPST) Toggle Switch with screw-in terminals and one hole mounting type. The 1520228-5 baton toggle switch features vertical toggle actuation and on-off operating function.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
