Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No64S5
Newark Part No.46F3146
Product Range64 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.140 |
| 25+ | $2.110 |
| 50+ | $1.710 |
| 100+ | $1.570 |
| 500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No64S5
Newark Part No.46F3146
Product Range64 Series
Technical Datasheet
Lens ShapeSquare
Switch Lens ColourGreen
Product Range64 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lens Shape
Square
Product Range
64 Series
Switch Lens Colour
Green
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability