Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No53137-5
Newark Part No.87F6277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
Price for:Each
Minimum: 1287
Multiple: 1287
$19,202.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No53137-5
Newark Part No.87F6277
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage-
Output CodeHexadecimal Complement
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 53137-5 is a 16-position pre-programmed DIP Rotary Coded Switch with screwdriver slot actuator. It has through-hole mounting mechanical attachment with vertical mounting angle and polyester GF housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Sealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Through Hole
Switching Voltage
-
Switching Current
-
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate