Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No435123-1Copy
Newark Part No.87F6255
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.120 |
Price for:Each
Minimum: 55
Multiple: 55
$2,646.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No435123-1Copy
Newark Part No.87F6255
Product Range6000 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max500mA
Contact Voltage AC Max125V
Product Range6000 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
-
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
-
Contact Current AC Max
500mA
Product Range
6000 Series
Contact Current DC Max
500mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
