Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SWK132AL101
Newark Part No.61F848
Product Range2SWK 13 Series
Also Known As2-1437597-3
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.12 |
| 100+ | $53.65 |
Price for:Each
Minimum: 50
Multiple: 50
$2,806.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SWK132AL101
Newark Part No.61F848
Product Range2SWK 13 Series
Also Known As2-1437597-3
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product Range2SWK 13 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Product Overview
The 2SWK132AL101 is a SPST non-illuminated Keylock Switch supplied with 2 brass keys on a ring. It features stainless steel frame, brass actuator, silver contact finish and zinc alloy cylinder housing.
- Panel-mount
- Non-shorting contact
- 90° Actuator travel
- 50mΩ Contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
2SWK 13 Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate