Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SKF132AEL01
Newark Part No.11F446
Product RangeSKF Series
Your Part Number
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.08 |
| 5+ | $69.72 |
| 10+ | $68.35 |
| 25+ | $66.99 |
| 50+ | $56.14 |
Price for:Each
Minimum: 1
Multiple: 1
$71.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2SKF132AEL01
Newark Part No.11F446
Product RangeSKF Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeSKF Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCLead
Product Overview
The 2SKF132AEL01 is a 2-position single-pole single-throw (SPST) non-illuminated Key Lock Switch with off-on operating function. The SKF series medium security key switch comes with silver contacts, zinc alloy cylinder and locking body.
- 50mΩ Initial contact resistance
- Non-shorting contact timing
- 10 Standard key changes
- 10000 Cycles life expectancy
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
SKF Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability