Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2SKF131AEL01
Newark Part No.11F445
Product RangeSKF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $66.490 |
| 100+ | $62.900 |
| 250+ | $61.100 |
Price for:Each
Minimum: 50
Multiple: 50
$3,324.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2SKF131AEL01
Newark Part No.11F445
Product RangeSKF Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeSKF Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2SKF131AEL01 is a SPST non-illuminated Keylock Switch supplied with 2 brass keys. It features brushed chrome frame, silver contact finish and zinc alloy cylinder housing.
- Panel-mount
- Non-shorting contact
- 90° Actuator travel
- 50mΩ Contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
SKF Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
