Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825138-8
Newark Part No.84K8071
Product RangeGemini A Series
Your Part Number
679 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $4.700 |
| 25+ | $4.460 |
| 50+ | $4.290 |
| 100+ | $4.130 |
| 500+ | $3.770 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825138-8
Newark Part No.84K8071
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch Mounting-
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCCobalt dichloride
Product Overview
The 2-1825138-8 is a 2-pole Toggle Switch with double-pole double-throw (DPDT) configuration and silver-plated contacts. The Gemini A series toggle switch offers one pole with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants.
- Epoxy sealed terminals
- 6000 Cycles electrical life
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- Silver-plated contacts
- Stainless steel frame with brass tin plated solder support
- Wire lug termination
Applications
Industrial, Medical, Sensing & Instrumentation, Lighting
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Cobalt dichloride
Technical Docs (2)
Alternatives for 2-1825138-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cobalt dichloride
Download Product Compliance Certificate
Product Compliance Certificate
