Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-5435802-7
Newark Part No.40P8412
Product Range7000 Series
Also Known AsRIGHT ANGLE DIP SW 6 P SEALED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.320 |
Price for:Each
Minimum: 3168
Multiple: 3168
$7,349.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-5435802-7
Newark Part No.40P8412
Product Range7000 Series
Also Known AsRIGHT ANGLE DIP SW 6 P SEALED
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7000 Series
Switch TypeDIP Sealed
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
-
Switch Type
DIP Sealed
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Voltage DC Max
-
Product Range
7000 Series
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
