Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS2012ET-3R3M
Newark Part No.
Re-Reel31Y5120
Cut Tape31Y5120
Product RangeVLS-E Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2012ET-3R3M
Newark Part No.
Re-Reel31Y5120
Cut Tape31Y5120
Product RangeVLS-E Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)930mA
Product RangeVLS-E Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS2012ET-3R3M
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.228ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
930mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
