Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLV32T-101J-PF
Newark Part No.89R9044
Product RangeNLV32-PF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-101J-PF
Newark Part No.89R9044
Product RangeNLV32-PF Series
Technical Datasheet
Inductance100µH
DC Resistance Max10ohm
Self Resonant Frequency10MHz
DC Current Rating40mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLV32-PF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead
Technical Specifications
Inductance
100µH
Self Resonant Frequency
10MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLV32-PF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
10ohm
DC Current Rating
40mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
