Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHF50ACC322513-T
Newark Part No.89R2341
Product RangeHF-ACC Series
Your Part Number
190 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.336 | $0.026 |
| 10+ | $0.294 | $0.026 |
| 25+ | $0.258 | $0.026 |
| 50+ | $0.215 | $0.026 |
| 100+ | $0.180 | $0.026 |
| 250+ | $0.151 | $0.026 |
| 500+ | $0.129 | $0.026 |
| 1000+ | $0.105 | $0.026 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACC322513-T
Newark Part No.89R2341
Product RangeHF-ACC Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance60ohm
DC Current Rating1.5A
Product RangeHF-ACC Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width2.5mm
Product Height1.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
1.5A
DC Resistance Max
50mohm
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
HF-ACC Series
Impedance Tolerance
± 25%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
