Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7T2W104M160AE
Newark Part No.04X3303
Product RangeC Series
Also Known AsC3216X7T2W104MT000S
Technical Datasheet
Capacitance0.1µF
Voltage(DC)450V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

