Print Page
ZWS75BAF-15
AC/DC Open Frame Power Supply (PSU), 1 Output, 75 W, 85V AC to 265V AC, Adjustable, Fixed, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-15Copy
Manufacturer Standard Lead Time81 weeks
Newark Part No.41T5641
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.450 |
| 10+ | $92.060 |
| 25+ | $84.620 |
| 50+ | $82.970 |
Price for:Each
Minimum: 1
Multiple: 1
$93.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-15Copy
Manufacturer Standard Lead Time81 weeks
Newark Part No.41T5641
Product RangeZWS-BAF Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max75W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)75W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-BAF Series
SVHCLead (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial, Communications & Networking, Test & Measurement, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
ZWS-BAF Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
