Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZMS100-36
Newark Part No.94X3492
Product RangeZMS100 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZMS100-36
Newark Part No.94X3492
Product RangeZMS100 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max81W
No. of Outputs1 Output
Power Rating (Forced Cooling)100W
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136V
Output Current - Output 12.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZMS100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZMS-100-36 is a 1-output 100.8W open-frame AC/DC Power Supply with convection cooled rating and forced air cooling, this 2 x 4-inch power supply has been carefully designed to maximise electrolytic capacitor life. It is suitable for both class I and class II (no ground) applications. Typical efficiencies are 90% and with an average efficiency rating of 87%. This power supply offers overvoltage and overcurrent protection.
- Long e-cap lifetime
- Better field reliability and service life
- Space saving in end equipment
- Flexible utilisation
- Ceramic start-up cap
- Eradicates start-up cap dry out problems
- Less than 0.5W no load input power at 230VAC
- 16ms Typical hold up time
- <gt/>100MΩ Isolation resistance
Applications
Power Management, Industrial, LED Lighting, Medical, Communications & Networking, Test & Measurement
Notes
Not Recommended for New Designs
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.25A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
81W
Power Rating (Forced Cooling)
100W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ZMS100 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate