Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLZSA-1500-3-001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73R5244
Product RangeLZSA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2,620.350 |
| 10+ | $2,245.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,620.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLZSA-1500-3-001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73R5244
Product RangeLZSA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.51kW
Output Voltage - Output 124V
Output Current - Output 163A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLZSA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LZSA15003-001 is a 1-output industrial AC/DC Power Supply with superior thermal design. The LZSA series power supply comes with wide range adjustment of output, input voltage transient protected and high reliability in harsh conditions.
- Rugged mechanical design with coating on PCBS
- Internal fan cooling
- 84% Typical efficiency
- Longer life even at 71°C operation
- Reduces need for custom outputs
- Reduced system filtering
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.51kW
Output Current - Output 1
63A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
LZSA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
