Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKMT15-51212
Newark Part No.66M7780
Product RangeKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.530 |
| 10+ | $76.790 |
Price for:Each
Minimum: 1
Multiple: 1
$98.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMT15-51212
Newark Part No.66M7780
Product RangeKM Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 212V
Output Current - Output 2200mA
Output Voltage - Output 3-12V
Output Current - Output 3200mA
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Width45.466mm
Height23.368mm
Depth64mm
Product RangeKM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Medical, Industrial
Technical Specifications
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
2A
Output Current - Output 2
200mA
Output Current - Output 3
200mA
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Height
23.368mm
Product Range
KM Series
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Width
45.466mm
Depth
64mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
