Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/HD
Newark Part No.05M7893
Product RangeHWS-A/HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $849.050 |
| 10+ | $828.910 |
Price for:Each
Minimum: 1
Multiple: 1
$849.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/HD
Newark Part No.05M7893
Product RangeHWS-A/HD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max636W
Power Rating (Forced Cooling)636W
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 153A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS-A/HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS600-12/HD is a 1-output industrial AC/DC Power Supply with conformally coated PCBs. The HWS600-HD series power supply operates in harsh environments and supports global use.
- Wide range AC input
- 82/85% Typical efficiency
- Internal fan cooling
- Remote sense
- Overvoltage and over current protection
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
636W
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
53A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
636W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
HWS-A/HD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
