Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-15/MECopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.78X6693
Product RangeHWS-A/ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.140 |
| 10+ | $150.390 |
Price for:Each
Minimum: 1
Multiple: 1
$158.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-15/MECopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.78X6693
Product RangeHWS-A/ME Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 115V
Output Current - Output 110A
Product RangeHWS-A/ME Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Product Range
HWS-A/ME Series
Output Power Max
150W
Output Current - Output 1
10A
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
