Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-24/HD
Newark Part No.03M5936
Product RangeHWS/HD Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,255.780 |
| 10+ | $2,038.730 |
| 25+ | $1,928.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,255.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-24/HD
Newark Part No.03M5936
Product RangeHWS/HD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.56kW
Output Voltage - Output 124V
Output Current - Output 170A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS/HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS1500-24/HD is a single-output Power Supply with green LED indicator.
- Conformally coated PCBs
- Overcurrent and overvoltage protection
- Remote sense
- Remote ON/OFF function
- Single wire connection (5-unit maximum)
- DC good
- <lt/>0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- <lt/>1.5mA Leakage current (60Hz)
- 105A Peak current
- 200mV Ripple noise
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.56kW
Output Current - Output 1
70A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS/HD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate