Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-5
Newark Part No.51M2843
Product RangeHWS Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,563.730 |
| 10+ | $1,354.510 |
| 25+ | $1,277.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,563.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-5
Newark Part No.51M2843
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1kW
Power Rating (Forced Cooling)1kW
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 1200A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1kW
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
200A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
1kW
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
HWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate