Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | HAM-F10-TCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 11R6932 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.800 |
Price for:Each
Minimum: 1
Multiple: 1
$54.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | HAM-F10-TCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 11R6932 |
| Thermal Resistance | 0.78°C/W |
| Packages Cooled | - |
| External Width - Metric | 100mm |
| External Height - Metric | 33.4mm |
| External Length - Metric | 160mm |
| External Diameter - Metric | - |
| Heat Sink Material | - |
| External Width - Imperial | 3.94" |
| External Height - Imperial | 1.32" |
| External Length - Imperial | 6.3" |
| External Diameter - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The HAMF10T is a 33.4 x 160 x 100mm square Heat Sink made of A6063S-T5 body. This heat sink is approved by D-L group green procurement guideline DL-EMS-010.
Applications
Industrial
Technical Specifications
| Thermal Resistance | 0.78°C/W |
|---|---|
| External Width - Metric | 100mm |
| External Length - Metric | 160mm |
| Heat Sink Material | - |
| External Height - Imperial | 1.32" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (15-Jan-2018) |
| Packages Cooled | - |
|---|---|
| External Height - Metric | 33.4mm |
| External Diameter - Metric | - |
| External Width - Imperial | 3.94" |
| External Length - Imperial | 6.3" |
| Product Range | - |
Alternatives for HAM-F10-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
