Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC6-2403SR-E
Newark Part No.05M7029
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC6-2403SR-E
Newark Part No.05M7029
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom24V
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.8mm
DC / DC Converter MountingSurface Mount Device
Depth21.1mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead
Product Overview
Applications
Industrial, Test & Measurement, Communications & Networking, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
500V
Approvals & Standards
CE, CSA, UL
Width
22.86mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.8mm
Depth
21.1mm
Input Voltage DC Max
36V
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate