Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC6-1212SF-E
Newark Part No.05M7026
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.080 |
| 25+ | $19.920 |
| 50+ | $19.260 |
Price for:Each
Minimum: 10
Multiple: 10
$210.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC6-1212SF-E
Newark Part No.05M7026
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Approvals & StandardsCE, CSA, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.5mm
DC / DC Converter MountingThrough Hole
Depth21.1mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCLead
Product Overview
The CC-E series ultra compact single and dual DC-DC Converter with input - output isolation.
- Compact footprint/low profile
- Through-hole or SMT versions
- Output voltage adjustment
- Self contained
- Multiple input voltage configurations
- Open frame (no potting)
Applications
Industrial, Test & Measurement, Communications & Networking, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
500V
Input Voltage DC Nom
12V
Width
22.86mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CE, CSA, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Depth
21.1mm
Input Voltage DC Max
18V
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate