0
0 Items$0.00

Niobium Oxide Capacitors :

107 Products Found

We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

 

 

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material. Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material. OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors. OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series. OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
97M6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.545
25+$0.330
100+$0.256
250+$0.237
500+$0.218
More Pricing...
47µF
6.3V
-
1.6ohm
-
-
3.5mm
-
2.8mm
-
1.9mm
-55°C
105°C
AEC-Q200
97M6354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.545
25+$0.330
100+$0.256
250+$0.237
500+$0.218
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
38K6056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.750
10+$0.378
15+$0.367
25+$0.356
50+$0.345
More Pricing...
22µF
6.3V
-
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.670
10+$0.418
15+$0.396
25+$0.375
50+$0.353
More Pricing...
47µF
6.3V
-
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
34M7822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.597
10+$0.298
15+$0.291
25+$0.285
50+$0.278
More Pricing...
4.7µF
6.3V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.825
10+$0.430
15+$0.422
25+$0.413
50+$0.405
More Pricing...
100µF
4V
-
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.514
10+$0.323
15+$0.299
25+$0.274
50+$0.250
More Pricing...
10µF
10V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.787
10+$0.432
15+$0.422
25+$0.411
50+$0.401
More Pricing...
10µF
10V
-
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.020
10+$0.565
15+$0.549
25+$0.533
50+$0.517
More Pricing...
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
58M9803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.607
10+$0.309
15+$0.307
25+$0.305
50+$0.302
More Pricing...
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.687
10+$0.350
15+$0.343
25+$0.335
50+$0.328
More Pricing...
22µF
6.3V
-
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
38K6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.928
100+$0.702
250+$0.688
500+$0.674
More Pricing...
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.697
1500+$0.648
2500+$0.630
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
58M9848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.517
125+$0.501
250+$0.471
500+$0.440
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.353
125+$0.331
250+$0.323
500+$0.315
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.328
125+$0.320
250+$0.295
500+$0.270
-
-
-
-
-
-
-
-
-
-
-
-
-
-
38K6056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.345
125+$0.334
250+$0.309
500+$0.284
-
-
-
-
-
-
-
-
-
-
-
-
-
-
34M7822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.278
125+$0.271
250+$0.249
500+$0.227
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.302
125+$0.300
250+$0.294
500+$0.288
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.401
125+$0.390
250+$0.370
500+$0.350
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.250
125+$0.227
250+$0.208
500+$0.189
-
-
-
-
-
-
-
-
-
-
-
-
-
-
38K6058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.702
250+$0.688
500+$0.674
1000+$0.660
5000+$0.646
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.405
125+$0.396
250+$0.368
500+$0.340
-
-
-
-
-
-
-
-
-
-
-
-
-
-
58M9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.617
10+$0.350
15+$0.343
25+$0.336
50+$0.329
More Pricing...
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.329
125+$0.322
250+$0.315
500+$0.308
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK