Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoPF15-3-15W
Newark Part No.49Y7439
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $22.780 |
| 10+ | $22.000 |
| 20+ | $21.280 |
| 50+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF15-3-15W
Newark Part No.49Y7439
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30mm
External Depth - Metric
150mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
Body Color
White
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PF15-3-15W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate