Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWSP16-9BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4136
Also Known AsCDM88B5BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.320 |
| 5+ | $59.180 |
| 10+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$64.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWSP16-9BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4136
Also Known AsCDM88B5BK
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeSilicone Protective Boot for AWN16-9-xxExx Enclosures
Protective Boot MaterialSilicone
For Use WithAWN16-9-B Heatsink Aluminium Enclosure and AWN16-9-xxExx Enclosures
External Height - Metric90.1mm
External Width - Metric163.9mm
External Depth - Metric35.5mm
Protective Boot Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 20 & 22
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
Silicone
External Height - Metric
90.1mm
External Depth - Metric
35.5mm
Product Range
-
Accessory Type
Silicone Protective Boot for AWN16-9-xxExx Enclosures
For Use With
AWN16-9-B Heatsink Aluminium Enclosure and AWN16-9-xxExx Enclosures
External Width - Metric
163.9mm
Protective Boot Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
