Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWSP11-6BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4135
Also Known AsCDM88B4BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.280 |
| 5+ | $62.180 |
| 10+ | $59.920 |
| 20+ | $58.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWSP11-6BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4135
Also Known AsCDM88B4BK
Technical Datasheet
Accessory TypeSilicone Protective Boot for AWN11-6-xxExx Enclosures
Protective Boot TypeProtective Boot
Protective Boot MaterialSilicone
For Use WithAWN11-6-B Heatsink Aluminium Enclosure and AWN11-6-xxExx Enclosures
External Height - Metric65.1mm
External Width - Metric113.9mm
External Depth - Metric35.5mm
Protective Boot Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 16 & 18
Technical Specifications
Accessory Type
Silicone Protective Boot for AWN11-6-xxExx Enclosures
Protective Boot Material
Silicone
External Height - Metric
65.1mm
External Depth - Metric
35.5mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
AWN11-6-B Heatsink Aluminium Enclosure and AWN11-6-xxExx Enclosures
External Width - Metric
113.9mm
Protective Boot Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
