Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UVK105CH020BW-F SMD Multilayer Ceramic Capacitor, 2 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0H, V Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUVK105CH020BW-FCopy
Newark Part No.30K5562
Product RangeV Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUVK105CH020BW-FCopy
Newark Part No.30K5562
Product RangeV Series
Technical Datasheet
Capacitance2pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0H
Product RangeV Series
Operating Temperature Min-55°C
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
2pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0H
Operating Temperature Min
-55°C
Product Width
0.5mm
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
V Series
Product Length
1.02mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
