Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NN
Newark Part No.
Re-Reel29T3735
Cut Tape29T3735
Product RangeNS Series
Also Known AsLSRNJ12565GL4R2NMY
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NN
Newark Part No.
Re-Reel29T3735
Cut Tape29T3735
Product RangeNS Series
Also Known AsLSRNJ12565GL4R2NMY
Technical Datasheet
Inductance4.2µH
RMS Current (Irms)5.91A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)10.15A
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductance Tolerance± 30%
DC Resistance Max0.0126ohm
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.15A
Inductance Tolerance
± 30%
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
5.91A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.0126ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12565T4R2NN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate