Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T221MN
Newark Part No.
Full Reel29T3732
Re-Reel29T3731
Cut Tape29T3731
Product RangeNS Series
Also Known AsLSRNJ12565GL221MMY
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.88 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.80 |
| 4000+ | $0.73 |
| 6000+ | $0.71 |
| 10000+ | $0.70 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T221MN
Newark Part No.
Full Reel29T3732
Re-Reel29T3731
Cut Tape29T3731
Product RangeNS Series
Also Known AsLSRNJ12565GL221MMY
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.18A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)1.39A
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductance Tolerance± 20%
DC Resistance Max0.273ohm
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.39A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
1.18A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.273ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12565T221MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate