Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T151MN
Newark Part No.
Full Reel29T3698
Re-Reel29T3697
Cut Tape29T3697
Product RangeNS Series
Also Known AsLSRNJ12555GL151MMY
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.688 |
| 4000+ | $0.632 |
| 6000+ | $0.614 |
| 10000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T151MN
Newark Part No.
Full Reel29T3698
Re-Reel29T3697
Cut Tape29T3697
Product RangeNS Series
Also Known AsLSRNJ12555GL151MMY
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.43A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)1.22A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max0.176ohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.22A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
1.43A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.176ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12555T151MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate