Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6010T3R3MMGF
Newark Part No.
Full Reel84R3608
Re-Reel84R3607
Cut Tape84R3607
Product RangeNRS Series
Also Known AsLSXND6060KKT3R3MMG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.25 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.19 |
| 5000+ | $0.18 |
| 10000+ | $0.16 |
| 20000+ | $0.15 |
| 30000+ | $0.14 |
| 50000+ | $0.13 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6010T3R3MMGF
Newark Part No.
Full Reel84R3608
Re-Reel84R3607
Cut Tape84R3607
Product RangeNRS Series
Also Known AsLSXND6060KKT3R3MMG
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.6A
Power Inductor Case6mm x 6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.135ohm
Product Length6mm
Product Width6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
1mm
RMS Current (Irms)
1.5A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 1mm
DC Resistance Max
0.135ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6010T3R3MMGF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate