Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T6R8MDGJ
Newark Part No.45T9879
Product RangeNRS Series
Also Known AsLSXND4040TKL6R8MDG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 5000+ | $0.137 |
| 10000+ | $0.123 |
| 20000+ | $0.112 |
| 30000+ | $0.105 |
| 50000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T6R8MDGJ
Newark Part No.45T9879
Product RangeNRS Series
Also Known AsLSXND4040TKL6R8MDG
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.6A
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.098ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.45A
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.098ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate