Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T220MDGJ
Newark Part No.
Full Reel45T9875
Re-Reel46T8558
Cut Tape46T8558
Product RangeNRS Series
Also Known AsNRS4018T220MDGJ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.17 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 5000+ | $0.14 |
| 10000+ | $0.12 |
| 20000+ | $0.11 |
| 30000+ | $0.10 |
| 50000+ | $0.10 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T220MDGJ
Newark Part No.
Full Reel45T9875
Re-Reel46T8558
Cut Tape46T8558
Product RangeNRS Series
Also Known AsNRS4018T220MDGJ
Technical Datasheet
Inductance22µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)900mA
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.29ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
720mA
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.29ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NRS4018T220MDGJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate