Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T2R2MDGJ
Newark Part No.46T8549
Product RangeNRS Series
Also Known AsLSXND4040MKL2R2MDG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.186 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 5000+ | $0.147 |
| 10000+ | $0.132 |
| 20000+ | $0.120 |
| 30000+ | $0.113 |
| 50000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T2R2MDGJ
Newark Part No.46T8549
Product RangeNRS Series
Also Known AsLSXND4040MKL2R2MDG
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.65A
Power Inductor Case4mm x 4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.65A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
60mohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NRS4012T2R2MDGJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate