Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T4R7MDGG
Newark Part No.46T8544
Product RangeNRS Series
Also Known AsLSXND4040KKL4R7MDG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T4R7MDGG
Newark Part No.46T8544
Product RangeNRS Series
Also Known AsLSXND4040KKL4R7MDG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)950mA
Power Inductor Case4mm x 4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.14ohm
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
1.2A
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
0.14ohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NRS4010T4R7MDGG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate