Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T3R3MN
Newark Part No.
Full Reel84R3561
Re-Reel84R3560
Cut Tape84R3560
Product RangeNRH Series
Also Known AsLSXNE2424KKT3R3MN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 5000+ | $0.109 |
| 10000+ | $0.092 |
| 20000+ | $0.082 |
| 30000+ | $0.077 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T3R3MN
Newark Part No.
Full Reel84R3561
Re-Reel84R3560
Cut Tape84R3560
Product RangeNRH Series
Also Known AsLSXNE2424KKT3R3MN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)1A
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.22ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
770mA
Product Range
NRH Series
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
0.22ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRH2410T3R3MN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate