Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T101M
Newark Part No.
Full Reel09P6328
Re-Reel24T3467
Cut Tape24T3467
Product RangeNR Series
Also Known AsLSXBH8080YKL101M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.37 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.30 |
| 5000+ | $0.29 |
| 10000+ | $0.27 |
| 20000+ | $0.26 |
| 30000+ | $0.25 |
| 50000+ | $0.24 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T101M
Newark Part No.
Full Reel09P6328
Re-Reel24T3467
Cut Tape24T3467
Product RangeNR Series
Also Known AsLSXBH8080YKL101M
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.29ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1A
Product Range
NR Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.29ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for NR8040T101M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate